
XSPS1M001A-04 | |
|---|---|
DigiKey Part Number | 2832-XSPS1M001A-04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XSPS1M001A-04 |
Description | QC MOISTURE EPC=04 |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer onsemi | Memory Type Read/Write |
Packaging Tape & Reel (TR) | Writable Memory 128b (EPC) |
Part Status Obsolete | Standards ISO 18000-6, EPC |
Style Inlay | Operating Temperature -20°C ~ 60°C |
Technology Passive | Size / Dimension 6.528" L x 0.791" W (165.80mm x 20.10mm) |

