Image for MC56F84786VLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F84786VLK

DigiKey Part Number
2832-MC56F84786VLK-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MC56F84786VLK
Description
Microcontroller, 32-Bit, FLASH,
Customer Reference
Detailed Description
56800EX - Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 80-LQFP (12x12)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Core Processor
56800EX
Data Converters
A/D 20x12b, 8x16b SAR; D/A 1x12b
Core Size
32-Bit
Oscillator Type
Internal
Speed
100MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Supplier Device Package
80-LQFP (12x12)
Number of I/O
68
Package / Case
80-LQFP
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Flip Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.