


FUUP032GBC-1300 | |
|---|---|
DigiKey Part Number | 3052-FUUP032GBC-1300-ND |
Manufacturer | |
Manufacturer Product Number | FUUP032GBC-1300 |
Description | USB FLASH DRIVE 32GB TLC USB 3.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (TLC) USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 160MB/s | |
Speed - Write | 110MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 58.00mm L x 17.50mm W x 9.50mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,49000 Kč | 1 247,49 Kč |
| 10 | 1 152,51700 Kč | 11 525,17 Kč |
| 25 | 1 115,15320 Kč | 27 878,83 Kč |
| 50 | 1 087,27640 Kč | 54 363,82 Kč |
| 100 | 1 059,80900 Kč | 105 980,90 Kč |
| Unit Price without VAT: | 1 247,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,46290 Kč |


