
FUUP016GME-XE00 | |
|---|---|
DigiKey Part Number | 3052-FUUP016GME-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FUUP016GME-XE00 |
Description | USB FLASH DRIVE 16GB MLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (MLC) USB 2.0 |
Datasheet | Datasheet |
Category | Type |
Mfr | Speed - Read 33MB/s |
Packaging Box | Speed - Write 12MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 54.70mm L x 17.00mm W x 8.00mm H |
Memory Type FLASH - NAND (MLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 032,37000 Kč | 2 032,37 Kč |
| 10 | 1 874,84700 Kč | 18 748,47 Kč |
| 25 | 1 813,36080 Kč | 45 334,02 Kč |
| 50 | 1 767,61200 Kč | 88 380,60 Kč |
| 100 | 1 722,69980 Kč | 172 269,98 Kč |
| Unit Price without VAT: | 2 032,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 459,16770 Kč |


