
FUUP016G-U3F | |
|---|---|
DigiKey Part Number | 3052-FUUP016G-U3F-ND |
Manufacturer | |
Manufacturer Product Number | FUUP016G-U3F |
Description | USB FLASH DRIVE 16GB USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB USB 3.1 |
Category | Memory Size |
Mfr | Type |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Size / Dimension 58.00mm L x 17.50mm W x 9.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,19000 Kč | 575,19 Kč |
| 10 | 532,64900 Kč | 5 326,49 Kč |
| 25 | 515,75640 Kč | 12 893,91 Kč |
| 50 | 503,08880 Kč | 25 154,44 Kč |
| 100 | 490,55470 Kč | 49 055,47 Kč |
| 250 | 474,26408 Kč | 118 566,02 Kč |
| Unit Price without VAT: | 575,19000 Kč |
|---|---|
| Unit Price with VAT: | 695,97990 Kč |



