
FUUP001GSE-0300 | |
|---|---|
DigiKey Part Number | 3052-FUUP001GSE-0300-ND |
Manufacturer | |
Manufacturer Product Number | FUUP001GSE-0300 |
Description | USB FLASH DRIVE 1GB SLC USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 1GB FLASH - NAND (SLC) USB 3.0 |
Category | Type |
Mfr | Speed - Read 30MB/s |
Series | Speed - Write 20MB/s |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Size / Dimension 55.80mm L x 18.00mm W x 9.00mm H |
Memory Size | Base Product Number |
Memory Type FLASH - NAND (SLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 324,13000 Kč | 1 324,13 Kč |
| 10 | 1 223,05000 Kč | 12 230,50 Kč |
| 25 | 1 183,34640 Kč | 29 583,66 Kč |
| 50 | 1 153,71840 Kč | 57 685,92 Kč |
| 100 | 1 124,55420 Kč | 112 455,42 Kč |
| Unit Price without VAT: | 1 324,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 602,19730 Kč |



