
FUUD002GSE-H600 | |
|---|---|
DigiKey Part Number | 3052-FUUD002GSE-H600-ND |
Manufacturer | |
Manufacturer Product Number | FUUD002GSE-H600 |
Description | MODULE FLASH NAND SLC 2GB MODULE |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 2GB Module |
Category | Memory Type FLASH - NAND (SLC) |
Manufacturer Flexxon Pte Ltd | Memory Size 2GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 200 Read, 150 Write |
Packaging Box | Package / Case Module |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 890,43000 Kč | 4 890,43 Kč |
| 10 | 4 502,07600 Kč | 45 020,76 Kč |
| 25 | 4 352,16320 Kč | 108 804,08 Kč |
| Unit Price without VAT: | 4 890,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 917,42030 Kč |

