
FSSB001TBE-MA00 | |
|---|---|
DigiKey Part Number | 3052-FSSB001TBE-MA00-ND |
Manufacturer | |
Manufacturer Product Number | FSSB001TBE-MA00 |
Description | INSPIRE II 2.5 SATA SSD 1TB 3D T |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 565MB/s | |
Speed - Write | 521MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 055,57000 Kč | 15 055,57 Kč |
| 10 | 13 832,81000 Kč | 138 328,10 Kč |
| Unit Price without VAT: | 15 055,57000 Kč |
|---|---|
| Unit Price with VAT: | 18 217,23970 Kč |

