Solid State Drive (SSD) FLASH - NAND (SLC) 64GB ATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB ATA 2.5" 5V
Flexxon Advanced Industrial USB Drives-  Ensures Safer Data Transfer Experience

FPSB064GSE-H700

DigiKey Part Number
3052-FPSB064GSE-H700-ND
Manufacturer
Manufacturer Product Number
FPSB064GSE-H700
Description
SSD 64GB 2.5" SLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB ATA 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
ATA
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 9.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
524 574,63200 Kč122 873,16 Kč
Unit Price without VAT:24 574,63200 Kč
Unit Price with VAT:29 735,30472 Kč