


FPSB032GSE-H700 | |
|---|---|
DigiKey Part Number | 3052-FPSB032GSE-H700-ND |
Manufacturer | |
Manufacturer Product Number | FPSB032GSE-H700 |
Description | SSD 32GB 2.5" SLC ATA 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB ATA 2.5" 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | ATA | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 9.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 044,72000 Kč | 14 044,72 Kč |
| 10 | 12 905,26600 Kč | 129 052,66 Kč |
| Unit Price without VAT: | 14 044,72000 Kč |
|---|---|
| Unit Price with VAT: | 16 994,11120 Kč |

