FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC128GBA-E540

DigiKey Part Number
3052-FEMC128GBA-E540-ND
Manufacturer
Manufacturer Product Number
FEMC128GBA-E540
Description
IC FLASH 1TBIT EMMC 5.1 153FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
128G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 583,04000 Kč1 583,04 Kč
101 460,47400 Kč14 604,74 Kč
251 431,23200 Kč35 780,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 583,04000 Kč
Unit Price with VAT:1 915,47840 Kč