FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 100-FBGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC064GBE-E530

DigiKey Part Number
3052-FEMC064GBE-E530-ND
Manufacturer
Manufacturer Product Number
FEMC064GBE-E530
Description
IC FLSH 512GBIT EMMC 5.1 100FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 100-FBGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-FBGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2935,98500 Kč1 871,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:935,98500 Kč
Unit Price with VAT:1 132,54185 Kč