
FEMC016GTTG7-T13-16 | |
|---|---|
DigiKey Part Number | 3052-FEMC016GTTG7-T13-16-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016GTTG7-T13-16 |
Description | IC FLASH 128GBIT EMMC 100FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Organization 16G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 100-FBGA (14x18) |
Technology FLASH - NAND (MLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,26000 Kč | 718,26 Kč |
| 10 | 664,62300 Kč | 6 646,23 Kč |
| 25 | 643,39200 Kč | 16 084,80 Kč |
| 50 | 627,49620 Kč | 31 374,81 Kč |
| 100 | 611,79400 Kč | 61 179,40 Kč |
| 250 | 591,41192 Kč | 147 852,98 Kč |
| Unit Price without VAT: | 718,26000 Kč |
|---|---|
| Unit Price with VAT: | 869,09460 Kč |



