
FEMC016G-M12 | |
|---|---|
DigiKey Part Number | 3052-FEMC016G-M12-ND |
Manufacturer | |
Manufacturer Product Number | FEMC016G-M12 |
Description | IC FLSH 128GBIT EMMC 5.1 153FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | FEMC016G-M12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 752,07000 Kč | 1 752,07 Kč |
| 10 | 1 617,01400 Kč | 16 170,14 Kč |
| 25 | 1 564,16640 Kč | 39 104,16 Kč |
| 50 | 1 524,80760 Kč | 76 240,38 Kč |
| 100 | 1 486,12300 Kč | 148 612,30 Kč |
| Unit Price without VAT: | 1 752,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 120,00470 Kč |






