FEMC008GSTE9-T14-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC008GTTG7-T14-17

DigiKey Part Number
3052-FEMC008GTTG7-T14-17-ND
Manufacturer
Manufacturer Product Number
FEMC008GTTG7-T14-17
Description
IC FLASH 64GBIT EMMC 153FBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 64Gbit eMMC 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1644,69000 Kč644,69 Kč
10596,53000 Kč5 965,30 Kč
25577,45760 Kč14 436,44 Kč
50563,17240 Kč28 158,62 Kč
100549,06840 Kč54 906,84 Kč
250530,76840 Kč132 692,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:644,69000 Kč
Unit Price with VAT:780,07490 Kč