FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-FBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC004GTTE7-T14-16

DigiKey Part Number
3052-FEMC004GTTE7-T14-16-ND
Manufacturer
Manufacturer Product Number
FEMC004GTTE7-T14-16
Description
IC FLASH 32GBIT EMMC 153FBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 32Gbit eMMC 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
4G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 089,38000 Kč1 089,38 Kč
101 006,81200 Kč10 068,12 Kč
25974,29880 Kč24 357,47 Kč
50950,00000 Kč47 500,00 Kč
100926,05590 Kč92 605,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 089,38000 Kč
Unit Price with VAT:1 318,14980 Kč