
FEMC002GTTE7-T14-17 | |
|---|---|
DigiKey Part Number | 3052-FEMC002GTTE7-T14-17-ND |
Manufacturer | |
Manufacturer Product Number | FEMC002GTTE7-T14-17 |
Description | IC FLASH 16GBIT EMMC 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 16Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 2G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,13000 Kč | 516,13 Kč |
| 10 | 478,22900 Kč | 4 782,29 Kč |
| 25 | 463,11520 Kč | 11 577,88 Kč |
| 50 | 451,77200 Kč | 22 588,60 Kč |
| 100 | 440,54430 Kč | 44 054,43 Kč |
| 250 | 425,94192 Kč | 106 485,48 Kč |
| 500 | 415,11828 Kč | 207 559,14 Kč |
| Unit Price without VAT: | 516,13000 Kč |
|---|---|
| Unit Price with VAT: | 624,51730 Kč |



