Memory Card SD™ 128GB UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card SD™ 128GB UHS Class 1 TLC
Flexxon Industrial SSD Features- Highly Efficient for Industrial Applications

FDMS128GBC-3100

DigiKey Part Number
3052-FDMS128GBC-3100-ND
Manufacturer
Manufacturer Product Number
FDMS128GBC-3100
Description
MEM CARD SD 128GB UHS CLSS 1 TLC
Customer Reference
Detailed Description
Memory Card SD™ 128GB UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
128GB
Manufacturer
Flexxon Pte Ltd
Speed
UHS Class 1
Series
Technology
TLC
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Base Product Number
Memory Type
SD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 472,38000 Kč1 472,38 Kč
101 359,57900 Kč13 595,79 Kč
251 315,33160 Kč32 883,29 Kč
501 282,33520 Kč64 116,76 Kč
1001 249,87450 Kč124 987,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 472,38000 Kč
Unit Price with VAT:1 781,57980 Kč