
FDMS008GME-XS00 | |
|---|---|
DigiKey Part Number | 3052-FDMS008GME-XS00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS008GME-XS00 |
Description | MEMORY CARD SD 4GB MLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,15000 Kč | 630,15 Kč |
| 10 | 583,38700 Kč | 5 833,87 Kč |
| Unit Price without VAT: | 630,15000 Kč |
|---|---|
| Unit Price with VAT: | 762,48150 Kč |

