Memory Card SD™ 4GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card SD™ 4GB MLC
Flexxon WORM (Write-once-read-many) Memory Cards- Non-Erasable & Non-Rewritable Storage Solution
Flexxon Worm (Write Once Read Many) Card- A Reliable Solution for Mortgage Needs

FDMS004GMG-XE00

DigiKey Part Number
3052-FDMS004GMG-XE00-ND
Manufacturer
Manufacturer Product Number
FDMS004GMG-XE00
Description
MEMORY CARD SD 4GB MLC
Customer Reference
Detailed Description
Memory Card SD™ 4GB MLC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
SD™
Manufacturer
Flexxon Pte Ltd
Memory Size
4GB
Packaging
Tray
Technology
MLC
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1676,98000 Kč676,98 Kč
10626,53800 Kč6 265,38 Kč
25606,57360 Kč15 164,34 Kč
50591,61440 Kč29 580,72 Kč
100576,82560 Kč57 682,56 Kč
250557,62708 Kč139 406,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:676,98000 Kč
Unit Price with VAT:819,14580 Kč