
FDMS004GME-XS00 | |
|---|---|
DigiKey Part Number | 3052-FDMS004GME-XS00-ND |
Manufacturer | |
Manufacturer Product Number | FDMS004GME-XS00 |
Description | X-MASK SD 4GB MLC DIAMOND GRADE |
Customer Reference | |
Detailed Description | Memory Card SD™ 4GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,38000 Kč | 580,38 Kč |
| Unit Price without VAT: | 580,38000 Kč |
|---|---|
| Unit Price with VAT: | 702,25980 Kč |

