Memory Card SD™ 1GB UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMS001GSE-1004

DigiKey Part Number
3052-FDMS001GSE-1004-ND
Manufacturer
Manufacturer Product Number
FDMS001GSE-1004
Description
MEM CARD SD 1GB UHS CLASS 1 SLC
Customer Reference
Detailed Description
Memory Card SD™ 1GB UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
1GB
Manufacturer
Flexxon Pte Ltd
Speed
UHS Class 1
Series
Technology
SLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Memory Type
SD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1653,46000 Kč653,46 Kč
10604,97300 Kč6 049,73 Kč
25585,71840 Kč14 642,96 Kč
50571,28840 Kč28 564,42 Kč
100557,01810 Kč55 701,81 Kč
250538,48952 Kč134 622,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:653,46000 Kč
Unit Price with VAT:790,68660 Kč