
FDMM512MSE-1001 | |
|---|---|
DigiKey Part Number | 3052-FDMM512MSE-1001-ND |
Manufacturer | |
Manufacturer Product Number | FDMM512MSE-1001 |
Description | MEM CRD MICROSD 512MB CLS 10 SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,95000 Kč | 684,95 Kč |
| 10 | 633,99300 Kč | 6 339,93 Kč |
| 25 | 613,78840 Kč | 15 344,71 Kč |
| 50 | 598,64040 Kč | 29 932,02 Kč |
| 100 | 583,67510 Kč | 58 367,51 Kč |
| 250 | 564,24648 Kč | 141 061,62 Kč |
| Unit Price without VAT: | 684,95000 Kč |
|---|---|
| Unit Price with VAT: | 828,78950 Kč |

