Memory Card microSD™ 256MB Class 10 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM256MSE-1001

DigiKey Part Number
3052-FDMM256MSE-1001-ND
Manufacturer
Manufacturer Product Number
FDMM256MSE-1001
Description
MEM CRD MICROSD 256MB CLS 10 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 256MB Class 10 SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Flexxon Pte Ltd
Memory Size
256MB
Series
Speed
Class 10
Packaging
Tray
Technology
SLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
20222,78900 Kč4 455,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,78900 Kč
Unit Price with VAT:269,57469 Kč