
FDMM128GMC-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMM128GMC-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM128GMC-XE00 |
Description | MEMORY CARD MICROSD 128GB |
Customer Reference | |
Detailed Description | Memory Card microSD™ 128GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 128GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 100,76000 Kč | 6 100,76 Kč |
| Unit Price without VAT: | 6 100,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 381,91960 Kč |





