Memory Card microSD™ 64GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM064GMG-XS00

DigiKey Part Number
3052-FDMM064GMG-XS00-ND
Manufacturer
Manufacturer Product Number
FDMM064GMG-XS00
Description
MEMORY CARD MICROSD 64GB MLC
Customer Reference
Detailed Description
Memory Card microSD™ 64GB MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
-
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 862,87000 Kč2 862,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 862,87000 Kč
Unit Price with VAT:3 464,07270 Kč