Memory Card microSD™ 64GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM064GME-XS00

DigiKey Part Number
3052-FDMM064GME-XS00-ND
Manufacturer
Manufacturer Product Number
FDMM064GME-XS00
Description
MEMORY CARD MICROSD 64GB MLC
Customer Reference
Detailed Description
Memory Card microSD™ 64GB MLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
-
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 886,18000 Kč2 886,18 Kč
102 660,27900 Kč26 602,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 886,18000 Kč
Unit Price with VAT:3 492,27780 Kč