
FDMM032GMG-XS00 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GMG-XS00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GMG-XS00 |
Description | MEMORY CARD MICROSD 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 557,21000 Kč | 1 557,21 Kč |
| 10 | 1 437,62800 Kč | 14 376,28 Kč |
| Unit Price without VAT: | 1 557,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 884,22410 Kč |





