
FDMM032GMC-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMM032GMC-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM032GMC-XE00 |
Description | MEMORY CARD MICROSD 32GB |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 704,41000 Kč | 1 704,41 Kč |
| 10 | 1 573,25400 Kč | 15 732,54 Kč |
| Unit Price without VAT: | 1 704,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 062,33610 Kč |





