
FDMM016GMG-XS00 | |
|---|---|
DigiKey Part Number | 3052-FDMM016GMG-XS00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016GMG-XS00 |
Description | MEMORY CARD MICROSD 16GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 Kč | 746,90 Kč |
| Unit Price without VAT: | 746,90000 Kč |
|---|---|
| Unit Price with VAT: | 903,74900 Kč |





