
FDMM016GCG-3201 | |
|---|---|
DigiKey Part Number | 3052-FDMM016GCG-3201-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016GCG-3201 |
Description | MEMORY CARD MICROSD 16GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB pSLC |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 16GB |
Series | Technology pSLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,94000 Kč | 2 531,94 Kč |
| 10 | 2 334,53700 Kč | 23 345,37 Kč |
| 25 | 2 257,64600 Kč | 56 441,15 Kč |
| 50 | 2 200,51900 Kč | 110 025,95 Kč |
| Unit Price without VAT: | 2 531,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,64740 Kč |






