Memory Card microSD™ 16GB UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM016GBE-3101

DigiKey Part Number
3052-FDMM016GBE-3101-ND
Manufacturer
Manufacturer Product Number
FDMM016GBE-3101
Description
MEM CRD MICSD 16GB UHS CLS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 16GB UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
16GB
Manufacturer
Flexxon Pte Ltd
Speed
UHS Class 1
Series
Technology
TLC
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1700,70000 Kč700,70 Kč
10648,48100 Kč6 484,81 Kč
25627,79840 Kč15 694,96 Kč
50612,29740 Kč30 614,87 Kč
100596,98360 Kč59 698,36 Kč
250577,10568 Kč144 276,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:700,70000 Kč
Unit Price with VAT:847,84700 Kč