
FDMM016G-CA0 | |
|---|---|
DigiKey Part Number | 3052-FDMM016G-CA0-ND |
Manufacturer | |
Manufacturer Product Number | FDMM016G-CA0 |
Description | MEMORY CARD MICROSD 16GB |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 16GB |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,24000 Kč | 859,24 Kč |
| 10 | 794,69000 Kč | 7 946,90 Kč |
| 25 | 769,19040 Kč | 19 229,76 Kč |
| 50 | 750,10740 Kč | 37 505,37 Kč |
| 100 | 731,27420 Kč | 73 127,42 Kč |
| 250 | 706,85988 Kč | 176 714,97 Kč |
| Unit Price without VAT: | 859,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,68040 Kč |





