Memory Card microSD™ 8GB UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM008GPG-1001

DigiKey Part Number
3052-FDMM008GPG-1001-ND
Manufacturer
Manufacturer Product Number
FDMM008GPG-1001
Description
MEM CRD MICSD 8GB UHS CLS 1 PSLC
Customer Reference
Detailed Description
Memory Card microSD™ 8GB UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
8GB
Manufacturer
Flexxon Pte Ltd
Speed
UHS Class 1
Series
Technology
pSLC
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Base Product Number
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1899,13000 Kč899,13 Kč
10831,56300 Kč8 315,63 Kč
25804,84480 Kč20 121,12 Kč
50784,85900 Kč39 242,95 Kč
100765,13560 Kč76 513,56 Kč
250739,58064 Kč184 895,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:899,13000 Kč
Unit Price with VAT:1 087,94730 Kč