
FDMM008GMC-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMM008GMC-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008GMC-XE00 |
Description | MEMORY CARD MICROSD 8GB |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 487,95200 Kč | 2 439,76 Kč |
| Unit Price without VAT: | 487,95200 Kč |
|---|---|
| Unit Price with VAT: | 590,42192 Kč |





