
FDMM008GBG-3101 | |
|---|---|
DigiKey Part Number | 3052-FDMM008GBG-3101-ND |
Manufacturer | |
Manufacturer Product Number | FDMM008GBG-3101 |
Description | MEM CRD MICRSD 8GB UHS CLS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology TLC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,89000 Kč | 426,89 Kč |
| 10 | 395,74900 Kč | 3 957,49 Kč |
| 25 | 383,33120 Kč | 9 583,28 Kč |
| 50 | 373,99120 Kč | 18 699,56 Kč |
| 100 | 364,73530 Kč | 36 473,53 Kč |
| 250 | 352,68576 Kč | 88 171,44 Kč |
| 500 | 343,74314 Kč | 171 871,57 Kč |
| Unit Price without VAT: | 426,89000 Kč |
|---|---|
| Unit Price with VAT: | 516,53690 Kč |





