Memory Card microSD™ 4GB pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMM004GPG-XS00

DigiKey Part Number
3052-FDMM004GPG-XS00-ND
Manufacturer
Manufacturer Product Number
FDMM004GPG-XS00
Description
MEMORY CARD MICROSD 4GB PSLC
Customer Reference
Detailed Description
Memory Card microSD™ 4GB pSLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flexxon Pte Ltd
Series
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
4GB
Speed
-
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2403,26500 Kč806,53 Kč
Unit Price without VAT:403,26500 Kč
Unit Price with VAT:487,95065 Kč