
FDMM004GPG-1001 | |
|---|---|
DigiKey Part Number | 3052-FDMM004GPG-1001-ND |
Manufacturer | |
Manufacturer Product Number | FDMM004GPG-1001 |
Description | MEM CARD MICROSD 4GB CLSS 10 SLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,07000 Kč | 294,07 Kč |
| 10 | 272,91300 Kč | 2 729,13 Kč |
| 25 | 264,42160 Kč | 6 610,54 Kč |
| 50 | 258,02660 Kč | 12 901,33 Kč |
| 120 | 250,01958 Kč | 30 002,35 Kč |
| 360 | 240,14717 Kč | 86 452,98 Kč |
| 600 | 235,64423 Kč | 141 386,54 Kč |
| Unit Price without VAT: | 294,07000 Kč |
|---|---|
| Unit Price with VAT: | 355,82470 Kč |

