
FDMM004GMC-XE00 | |
|---|---|
DigiKey Part Number | 3052-FDMM004GMC-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FDMM004GMC-XE00 |
Description | MEMORY CARD MICROSD 4GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 10 | 496,64500 Kč | 4 966,45 Kč |
| 25 | 480,93800 Kč | 12 023,45 Kč |
| 50 | 469,15000 Kč | 23 457,50 Kč |
| 100 | 457,48130 Kč | 45 748,13 Kč |
| 250 | 442,30692 Kč | 110 576,73 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |





