
FDMM002GSE-1004 | |
|---|---|
DigiKey Part Number | 3052-FDMM002GSE-1004-ND |
Manufacturer | |
Manufacturer Product Number | FDMM002GSE-1004 |
Description | MEM CRD MICRSD 2GB UHS CLS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Size 2GB |
Manufacturer Flexxon Pte Ltd | Speed UHS Class 1 |
Series | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,26000 Kč | 1 398,26 Kč |
| 10 | 1 291,39800 Kč | 12 913,98 Kč |
| 25 | 1 249,41440 Kč | 31 235,36 Kč |
| 50 | 1 218,10240 Kč | 60 905,12 Kč |
| 100 | 1 187,28570 Kč | 118 728,57 Kč |
| Unit Price without VAT: | 1 398,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,89460 Kč |





