
FDMM001GSE-1001 | |
|---|---|
DigiKey Part Number | 3052-FDMM001GSE-1001-ND |
Manufacturer | |
Manufacturer Product Number | FDMM001GSE-1001 |
Description | MEM CARD MICROSD 1GB CLSS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1GB Class 10 SLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer Flexxon Pte Ltd | Memory Size 1GB |
Series | Speed Class 10 |
Packaging Tray | Technology SLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,23000 Kč | 1 023,23 Kč |
| 10 | 945,85500 Kč | 9 458,55 Kč |
| 25 | 915,34480 Kč | 22 883,62 Kč |
| 50 | 892,54940 Kč | 44 627,47 Kč |
| 100 | 870,07520 Kč | 87 007,52 Kč |
| Unit Price without VAT: | 1 023,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,10830 Kč |



