New at DigiKey
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe PCIe Gen 3 M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSO128GBE-M800

DigiKey Part Number
3052-FCSO128GBE-M800-ND
Manufacturer
Manufacturer Product Number
FCSO128GBE-M800
Description
DEX PRO PCIE M.2 2280 SSD 128GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe PCIe Gen 3 M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Flexxon Pte Ltd
Speed - Read
1.4GB/s
Series
Speed - Write
1.85GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe PCIe Gen 3
Memory Size
128GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 176,16000 Kč3 176,16 Kč
102 926,72200 Kč29 267,22 Kč
252 829,91720 Kč70 747,93 Kč
502 758,11660 Kč137 905,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 176,16000 Kč
Unit Price with VAT:3 843,15360 Kč