
FCSO008TBC-EF00 | |
|---|---|
DigiKey Part Number | 3052-FCSO008TBC-EF00-ND |
Manufacturer | |
Manufacturer Product Number | FCSO008TBC-EF00 |
Description | VEX PCIE GEN4 M.2 2280 SSD 8TB 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 8TB NVMe M.2 NVMe 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 8TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 7.0GB/s | |
Speed - Write | 5.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
| Box: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 873,55000 Kč | 44 873,55 Kč |
| Unit Price without VAT: | 44 873,55000 Kč |
|---|---|
| Unit Price with VAT: | 54 296,99550 Kč |



