
FCSO004TBC-EF00 | |
|---|---|
DigiKey Part Number | 3052-FCSO004TBC-EF00-ND |
Manufacturer | |
Manufacturer Product Number | FCSO004TBC-EF00 |
Description | VEX PCIE GEN4 M.2 2280 SSD 4TB 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 4TB NVMe M.2 NVMe 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 4TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 7.2GB/s | |
Speed - Write | 6.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 683,27000 Kč | 13 683,27 Kč |
| 10 | 12 570,98500 Kč | 125 709,85 Kč |
| Unit Price without VAT: | 13 683,27000 Kč |
|---|---|
| Unit Price with VAT: | 16 556,75670 Kč |


