
FCSO001TBE-M800 | |
|---|---|
DigiKey Part Number | 3052-FCSO001TBE-M800-ND |
Manufacturer | |
Manufacturer Product Number | FCSO001TBE-M800 |
Description | DEX PRO PCIE M.2 2280 SSD 1TB 3D |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 3 M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.4GB/s | |
Speed - Write | 1.85GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 658,57000 Kč | 13 658,57 Kč |
| 10 | 12 550,90400 Kč | 125 509,04 Kč |
| Unit Price without VAT: | 13 658,57000 Kč |
|---|---|
| Unit Price with VAT: | 16 526,86970 Kč |

