
FCCD002TBC-EC00 | |
|---|---|
DigiKey Part Number | 3052-FCCD002TBC-EC00-ND |
Manufacturer | |
Manufacturer Product Number | FCCD002TBC-EC00 |
Description | SSD 2TB PCIE TLC NVME 12V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe PCIe 12V |
Category | Speed - Read 3.465GB/s |
Manufacturer Flexxon Pte Ltd | Speed - Write 3.055GB/s |
Series | Voltage - Supply 12V |
Packaging Box | Type NVMe |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 2TB | Size / Dimension 167.65mm x 64.40mm x 16.24mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Base Product Number |
Form Factor PCIe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 253,13000 Kč | 21 253,13 Kč |
| 10 | 19 518,67000 Kč | 195 186,70 Kč |
| Unit Price without VAT: | 21 253,13000 Kč |
|---|---|
| Unit Price with VAT: | 25 716,28730 Kč |

