
FCCB7680BE-EC0S | |
|---|---|
DigiKey Part Number | 3052-FCCB7680BE-EC0S-ND |
Manufacturer | |
Manufacturer Product Number | FCCB7680BE-EC0S |
Description | SSD 7.68TB U.2 MOD TLC NVME 12V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe U.2 Module 12V |
Datasheet | Datasheet |
Category | Form Factor U.2 Module |
Manufacturer Flexxon Pte Ltd | Speed - Read 2.9GB/s |
Series | Speed - Write 970MB/s |
Packaging Box | Voltage - Supply 12V |
Part Status Active | Type NVMe |
Memory Size 7.68TB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105 461,41000 Kč | 105 461,41 Kč |
| Unit Price without VAT: | 105 461,41000 Kč |
|---|---|
| Unit Price with VAT: | 127 608,30610 Kč |

