Image for FCCB008TBC-EC00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCCB008TBC-EC00

DigiKey Part Number
3052-FCCB008TBC-EC00-ND
Manufacturer
Manufacturer Product Number
FCCB008TBC-EC00
Description
SSD 8TB U.2 MODULE TLC NVME 12V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 8TB NVMe U.2 Module 12V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
U.2 Module
Manufacturer
Flexxon Pte Ltd
Speed - Read
3.2GB/s
Series
Speed - Write
2.8GB/s
Packaging
Box
Voltage - Supply
12V
Part Status
Active
Type
NVMe
Memory Size
8TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
563 779,49400 Kč318 897,47 Kč
Unit Price without VAT:63 779,49400 Kč
Unit Price with VAT:77 173,18774 Kč