


ROA170163/B | |
|---|---|
DigiKey Part Number | 2166-ROA170163/B-ND |
Manufacturer | |
Manufacturer Product Number | ROA170163/B |
Description | EVAL BOARD FOR PMU8318 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMU8318 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Flex Power Modules | Voltage - Input 4.5V ~ 17V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part PMU8318 |
Power - Output 33W | Base Product Number |
Voltage - Output 0.6V, 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 853,21000 Kč | 2 853,21 Kč |
| Unit Price without VAT: | 2 853,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 452,38410 Kč |

