
ROA170111/1 | |
|---|---|
DigiKey Part Number | 2166-ROA170111/1-ND |
Manufacturer | |
Manufacturer Product Number | ROA170111/1 |
Description | EVAL BOARD FOR BMR469 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BMR469 - DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flex Power Modules | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 5V | |
Current - Output | - | |
Voltage - Input | 7.5V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | BMR469 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 919,69000 Kč | 10 919,69 Kč |
| Unit Price without VAT: | 10 919,69000 Kč |
|---|---|
| Unit Price with VAT: | 13 212,82490 Kč |


